
38401201 | |
|---|---|
DigiKey Part Number | 732-38401201-ND |
Manufacturer | |
Manufacturer Product Number | 38401201 |
Description | RFI GASKET ELASTOMER NICKEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 38401201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.063" (1.60mm) | |
Length | 39.370" (1.00m) | |
Height | 0.042" (1.07mm) | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,63000 Kč | 850,63 Kč |
| 5 | 748,57800 Kč | 3 742,89 Kč |
| 10 | 612,51200 Kč | 6 125,12 Kč |
| Unit Price without VAT: | 850,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,26230 Kč |





