
371002 | |
|---|---|
DigiKey Part Number | 732-371002-ND |
Manufacturer | |
Manufacturer Product Number | 371002 |
Description | WE-EMIP EMI PATCH ; 297 MM X 210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Aluminum Foil Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Aluminum Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,90000 Kč | 624,90 Kč |
| 5 | 584,58400 Kč | 2 922,92 Kč |
| 10 | 577,44500 Kč | 5 774,45 Kč |
| Unit Price without VAT: | 624,90000 Kč |
|---|---|
| Unit Price with VAT: | 756,12900 Kč |




