RF Shield 0.315" (0.80mm) X 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36900000

DigiKey Part Number
732-36900000TR-ND - Tape & Reel (TR)
732-36900000CT-ND - Cut Tape (CT)
732-36900000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36900000
Description
CLIP FOR RF SHIELD SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Shield 0.315" (0.80mm) X 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
36900000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Height - Overall
0.050" (1.27mm)
Length - Overall
0.256" (6.50mm)
Width - Overall
0.315" (0.80mm)
Ventilation
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1011,54900 Kč115,49 Kč
5010,70900 Kč535,45 Kč
1009,65910 Kč965,91 Kč
2508,39920 Kč2 099,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0008,06323 Kč80 632,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč