RF Shield Cover 0.850" (21.60mm) X 1.008" (25.60mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3671250

DigiKey Part Number
732-3671250-ND
Manufacturer
Manufacturer Product Number
3671250
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.850" (21.60mm) X 1.008" (25.60mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
1.008" (25.60mm)
Width - Overall
0.850" (21.60mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
569,75600 Kč348,78 Kč
1063,89700 Kč638,97 Kč
2558,05520 Kč1 451,38 Kč
5052,41100 Kč2 620,55 Kč
7246,56597 Kč3 352,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč