RF Shield Cover 0.547" (13.90mm) X 0.677" (17.20mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3671168

DigiKey Part Number
732-3671168-ND
Manufacturer
Manufacturer Product Number
3671168
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.547" (13.90mm) X 0.677" (17.20mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3671168 Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.118" (3.00mm)
Manufacturer
Würth Elektronik
Length - Overall
0.677" (17.20mm)
Series
Width - Overall
0.547" (13.90mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
563,83400 Kč319,17 Kč
1058,58400 Kč585,84 Kč
2553,12480 Kč1 328,12 Kč
5047,87540 Kč2 393,77 Kč
7242,62597 Kč3 069,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč