RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.012" (0.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364103

DigiKey Part Number
732-13936-ND
Manufacturer
Manufacturer Product Number
364103
Description
RF FERRITE SHEET 2.362"X2.362"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.012" (0.30mm)
Datasheet
 Datasheet
EDA/CAD Models
364103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.362" (60.00mm)
Manufacturer
Würth Elektronik
Width
2.362" (60.00mm)
Series
Thickness - Overall
0.012" (0.30mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Adhesive
Non-Conductive, Single Sided
Type
Flexible Ferrite Sheet
Material
Rubber, Ferrite Powder, PET Film
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,58000 Kč155,58 Kč
5141,86000 Kč709,30 Kč
10135,12300 Kč1 351,23 Kč
50128,38640 Kč6 419,32 Kč
100121,65010 Kč12 165,01 Kč
Manufacturers Standard Package
Unit Price without VAT:155,58000 Kč
Unit Price with VAT:188,25180 Kč