RF Shield Frame 2.402" (61.00mm) X 2.402" (61.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36103605

DigiKey Part Number
732-2498-ND
Manufacturer
Manufacturer Product Number
36103605
Description
RF SHIELD 2.402" X 2.402" SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 2.402" (61.00mm) X 2.402" (61.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
36103605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
2.402" (61.00mm)
Width - Overall
2.402" (61.00mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
10155,42700 Kč1 554,27 Kč
50147,35560 Kč7 367,78 Kč
100135,05910 Kč13 505,91 Kč
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč