RF Shield Frame X 1.969" (50.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36103505S

DigiKey Part Number
732-11655-ND
Manufacturer
Manufacturer Product Number
36103505S
Description
RF SHIELD 1.969" SURFACE MOUNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame X 1.969" (50.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
36103505S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
1.969" (50.00mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
5035,07500 Kč1 753,75 Kč
10032,65610 Kč3 265,61 Kč
25030,64028 Kč7 660,07 Kč
50029,02764 Kč14 513,82 Kč
1 00025,80255 Kč25 802,55 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč