
LTC6084CDD#PBF | |
|---|---|
DigiKey Part Number | LTC6084CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6084CDD#PBF |
Description | IC CMOS 2 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6084CDD#PBF Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 110µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 12.5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 10-WFDFN Exposed Pad |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 10-DFN (3x3) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 54,05700 Kč | 540,57 Kč |
| 25 | 49,58600 Kč | 1 239,65 Kč |
| 121 | 44,12579 Kč | 5 339,22 Kč |
| 363 | 41,52369 Kč | 15 073,10 Kč |
| 605 | 40,56170 Kč | 24 539,83 Kč |
| 1 089 | 39,61262 Kč | 43 138,14 Kč |
| 2 541 | 38,49297 Kč | 97 810,64 Kč |
| 5 082 | 37,75584 Kč | 191 875,18 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |





