


AD7663ASTZ | |
|---|---|
DigiKey Part Number | 505-AD7663ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7663ASTZ |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7663ASTZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features True Bipolar |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,21000 Kč | 770,21 Kč |
| 10 | 625,80300 Kč | 6 258,03 Kč |
| 30 | 583,63933 Kč | 17 509,18 Kč |
| 120 | 546,00050 Kč | 65 520,06 Kč |
| 270 | 529,90085 Kč | 143 073,23 Kč |
| Unit Price without VAT: | 770,21000 Kč |
|---|---|
| Unit Price with VAT: | 931,95410 Kč |




