
36003500S | |
|---|---|
DigiKey Part Number | 732-11647-ND |
Manufacturer | |
Manufacturer Product Number | 36003500S |
Description | WE-SHC SHIELDING CABINET COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36003500S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 50 | 35,07500 Kč | 1 753,75 Kč |
| 100 | 32,65610 Kč | 3 265,61 Kč |
| 250 | 30,64028 Kč | 7 660,07 Kč |
| 500 | 29,02764 Kč | 14 513,82 Kč |
| 1 000 | 25,80255 Kč | 25 802,55 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |










