
34411 | |
|---|---|
DigiKey Part Number | 732-13928-ND |
Manufacturer | |
Manufacturer Product Number | 34411 |
Description | RF FERRITE SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Double Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | Non-Conductive, Double Sided | |
Material | Rubber, Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,62000 Kč | 1 237,62 Kč |
| 5 | 1 160,51800 Kč | 5 802,59 Kč |
| 10 | 1 083,09800 Kč | 10 830,98 Kč |
| 50 | 1 078,24740 Kč | 53 912,37 Kč |
| Unit Price without VAT: | 1 237,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,52020 Kč |







