



38M1010AA1212 | |
|---|---|
DigiKey Part Number | 1934-1570-ND |
Manufacturer | |
Manufacturer Product Number | 38M1010AA1212 |
Description | RF FERRITE SHEET 4.724"X4.724" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet - 4.724" (120.00mm) X 4.724" (120.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Sheet | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 185°F (-40°C ~ 85°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,52000 Kč | 486,52 Kč |
| 20 | 261,70850 Kč | 5 234,17 Kč |
| 40 | 260,71650 Kč | 10 428,66 Kč |
| Unit Price without VAT: | 486,52000 Kč |
|---|---|
| Unit Price with VAT: | 588,68920 Kč |






