
34150209 | |
|---|---|
DigiKey Part Number | 732-34150209-ND |
Manufacturer | |
Manufacturer Product Number | 34150209 |
Description | WE-LTS CONDUCTIVE SHIELDING GASK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Shielded | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 40,31600 Kč | 403,16 Kč |
| 50 | 36,28460 Kč | 1 814,23 Kč |
| 100 | 32,25290 Kč | 3 225,29 Kč |
| 500 | 28,22132 Kč | 14 110,66 Kč |
| 1 000 | 24,18970 Kč | 24 189,70 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |



