
SG140009DS | |
|---|---|
DigiKey Part Number | 1798-1143-ND |
Manufacturer | |
Manufacturer Product Number | SG140009DS |
Description | D-SUB CONNECTOR SHIELD GASKETS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Shielded | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,17500 Kč | 461,75 Kč |
| 25 | 42,25640 Kč | 1 056,41 Kč |
| 100 | 37,95180 Kč | 3 795,18 Kč |
| 250 | 35,89988 Kč | 8 974,97 Kč |
| 500 | 34,66266 Kč | 17 331,33 Kč |
| 1 000 | 33,64447 Kč | 33 644,47 Kč |
| 2 500 | 32,56949 Kč | 81 423,73 Kč |
| 5 000 | 31,92166 Kč | 159 608,30 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |







