
SG293037DS | |
|---|---|
DigiKey Part Number | 1798-1146-ND |
Manufacturer | |
Manufacturer Product Number | SG293037DS |
Description | D-SUB CONNECTOR SHIELD GASKETS, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Shielded | |
Number of Positions | 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 787,75000 Kč | 4 787,75 Kč |
| 10 | 4 093,43400 Kč | 40 934,34 Kč |
| 25 | 3 920,11680 Kč | 98 002,92 Kč |
| Unit Price without VAT: | 4 787,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 793,17750 Kč |




