RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33401

DigiKey Part Number
732-10295-ND
Manufacturer
Manufacturer Product Number
33401
Description
RF FERRITE SHEET 11.693"X8.268"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-25°C ~ 90°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-13°F ~ 194°F (-25°C ~ 90°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1894,09000 Kč894,09 Kč
5838,15600 Kč4 190,78 Kč
10782,13400 Kč7 821,34 Kč
20779,02600 Kč15 580,52 Kč
Unit Price without VAT:894,09000 Kč
Unit Price with VAT:1 081,84890 Kč