
331265563040 | |
|---|---|
DigiKey Part Number | 732-331265563040TR-ND - Tape & Reel (TR) 732-331265563040CT-ND - Cut Tape (CT) 732-331265563040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331265563040 |
Description | RFI SHLD FINGER BECU NICK SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 331265563040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.118" (3.00mm) | |
Length | 0.220" (5.59mm) | |
Height | 0.157" (4.00mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 Kč | 30,62 Kč |
| 10 | 22,37100 Kč | 223,71 Kč |
| 25 | 20,28840 Kč | 507,21 Kč |
| 100 | 18,00750 Kč | 1 800,75 Kč |
| 250 | 16,91980 Kč | 4 229,95 Kč |
| 500 | 16,26364 Kč | 8 131,82 Kč |
| 1 000 | 15,72373 Kč | 15 723,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,67898 Kč | 36 697,45 Kč |
| Unit Price without VAT: | 30,62000 Kč |
|---|---|
| Unit Price with VAT: | 37,05020 Kč |




