
331011452048 | |
|---|---|
DigiKey Part Number | 732-4245-2-ND - Tape & Reel (TR) 732-4245-1-ND - Cut Tape (CT) 732-4245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331011452048 |
Description | RFI SHLD FINGER BECU GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331011452048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.189" (4.80mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 50 | 23,72780 Kč | 1 186,39 Kč |
| 100 | 22,61480 Kč | 2 261,48 Kč |
| 500 | 21,01900 Kč | 10 509,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,62607 Kč | 27 939,10 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |





