


3029050030050 | |
|---|---|
DigiKey Part Number | 732-14251-2-ND - Tape & Reel (TR) 732-14251-1-ND - Cut Tape (CT) 732-14251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3029050030050 |
Description | RFI GASKET SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3029050030050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.118" (3.00mm) | |
Length | 0.197" (5.00mm) | |
Height | 0.197" (5.00mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -20°C ~ 90°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 12,38880 Kč | 1 238,88 Kč |
| 500 | 11,33892 Kč | 5 669,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,87746 Kč | 14 816,19 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


