New Product
RFI Gasket Polyurethane Foam Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302030399

DigiKey Part Number
732-302030399-ND
Manufacturer
Manufacturer Product Number
302030399
Description
HALOGEN FREE SQUARE-PROFILE; 3 X
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RFI Gasket Polyurethane Foam Adhesive
Datasheet
 Datasheet
EDA/CAD Models
302030399 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Würth Elektronik
Height
0.118" (3.00mm)
Series
Material
Polyurethane Foam
Packaging
Bulk
Attachment Method
Adhesive
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Gasket
Shelf Life
12 Months
Shape
Square
Storage/Refrigeration Temperature
41°F (5°C)
Width
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,57000 Kč226,57 Kč
5220,68800 Kč1 103,44 Kč
10200,53100 Kč2 005,31 Kč
20185,62250 Kč3 712,45 Kč
100175,54330 Kč17 554,33 Kč
Manufacturers Standard Package
Unit Price without VAT:226,57000 Kč
Unit Price with VAT:274,14970 Kč