


2617011025000 | |
---|---|
DigiKey Part Number | 732-2617011025000TR-ND - Tape & Reel (TR) 732-2617011025000CT-ND - Cut Tape (CT) 732-2617011025000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2617011025000 |
Description | STEPHANO-I WIFI & BLUETOOTH COMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2617011025000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 13.4dBm | |
Sensitivity | -89dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | ESP32-C3FH4 | |
Memory Size | 4MB Flash, 400kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 81mA ~ 82mA | |
Current - Transmitting | 161mA ~ 167mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 23-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 220,80000 Kč | 220,80 Kč |
10 | 200,38500 Kč | 2 003,85 Kč |
50 | 193,05240 Kč | 9 652,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 172,36826 Kč | 86 184,13 Kč |
Unit Price without VAT: | 220,80000 Kč |
---|---|
Unit Price with VAT: | 267,16800 Kč |