
MIKROE-6594 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6594-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6594 |
Description | STEPHANO-I CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2617011025000 Bluetooth, WiFi Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth, WiFi | |
Utilized IC / Part | 2617011025000 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | 802.11(b/g/n), Bluetooth® 5, 2.4GHz | |
Secondary Attributes | UART Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |


