


2617011025000 | |
|---|---|
DigiKey Part Number | 732-2617011025000TR-ND - Tape & Reel (TR) 732-2617011025000CT-ND - Cut Tape (CT) 732-2617011025000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2617011025000 |
Description | STEPHANO-I WIFI & BLUETOOTH COMB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2617011025000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 13.4dBm | |
Sensitivity | -89dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | ESP32-C3FH4 | |
Memory Size | 4MB Flash, 400kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 81mA ~ 82mA | |
Current - Transmitting | 161mA ~ 167mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 23-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 212,68900 Kč | 2 126,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 173,75846 Kč | 86 879,23 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |


