


2615011136000 | |
|---|---|
DigiKey Part Number | 732-2615011136000TR-ND - Tape & Reel (TR) 732-2615011136000CT-ND - Cut Tape (CT) 732-2615011136000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2615011136000 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2615011136000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 375kbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, I2C, GPIO, JTAG, SPI , UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 2.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,68000 Kč | 750,68 Kč |
| 10 | 706,79300 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 577,44500 Kč | 288 722,50 Kč |
| Unit Price without VAT: | 750,68000 Kč |
|---|---|
| Unit Price with VAT: | 908,32280 Kč |






