
MIKROE-6802 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6802-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6802 |
Description | LTE IOT 13 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2615011136000, ALT1250 Cellular, Navigation Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part 2615011136000, ALT1250 |
Manufacturer MikroElektronika | Contents Board(s) |
Series | Suggested Programming Environment mikroSDK |
Packaging Box | Interconnect System mikroBUS Click |
Part Status Active | Note SMA Antenna(s) Not Included |
Platform mikroBUS™ Click™ | Primary Attributes GNSS (GLONASS/GPS) |
Type Wireless (RF/RFID) | Secondary Attributes UART/USB Interface(s) |
Function Cellular, Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 690,36000 Kč | 2 690,36 Kč |
| Unit Price without VAT: | 2 690,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 255,33560 Kč |




