
2611011021000 | |
|---|---|
DigiKey Part Number | 732-2611011021000TR-ND - Tape & Reel (TR) 732-2611011021000CT-ND - Cut Tape (CT) 732-2611011021000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2611011021000 |
Description | RF TXRX MOD ISM>1GHZ CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.403GHz ~ 2.479GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2611011021000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 2.403GHz ~ 2.479GHz | |
Data Rate | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | Nordic - nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 7.7mA | |
Current - Transmitting | 18.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,15000 Kč | 380,15 Kč |
| 10 | 348,48600 Kč | 3 484,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 293,72384 Kč | 146 861,92 Kč |
| Unit Price without VAT: | 380,15000 Kč |
|---|---|
| Unit Price with VAT: | 459,98150 Kč |




