
MIKROE-6085 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6085-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6085 |
Description | THYONE-I CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WIRL-PRO2 Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | WIRL-PRO2 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |


