
2607056283001 | |
|---|---|
DigiKey Part Number | 732-2607056283001-ND |
Manufacturer | |
Manufacturer Product Number | 2607056283001 |
Description | WIRELESS M-BUS USB 868MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Adapter USB |
Datasheet | Datasheet |
EDA/CAD Models | 2607056283001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Adapter | |
Applications | Meter Reading | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 546,64000 Kč | 2 546,64 Kč |
| 10 | 2 233,78800 Kč | 22 337,88 Kč |
| 50 | 1 994,39840 Kč | 99 719,92 Kč |
| 100 | 1 923,41680 Kč | 192 341,68 Kč |
| Unit Price without VAT: | 2 546,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 081,43440 Kč |






