RF Adapter 169MHz USB 4.8kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2607046213001

DigiKey Part Number
732-2607046213001-ND
Manufacturer
Manufacturer Product Number
2607046213001
Description
WIRELESS M-BUS USB 169MHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Adapter 169MHz USB 4.8kbps
Datasheet
 Datasheet
EDA/CAD Models
2607046213001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Function
Adapter
Modulation or Protocol
-
Frequency
169MHz
Applications
Meter Reading
Interface
USB
Sensitivity
-
Power - Output
14dBm
Data Rate (Max)
4.8kbps
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 444,80000 Kč2 444,80 Kč
102 144,42100 Kč21 444,21 Kč
501 923,41680 Kč96 170,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 444,80000 Kč
Unit Price with VAT:2 958,20800 Kč