
2605056083001 | |
|---|---|
DigiKey Part Number | 732-2605056083001-ND |
Manufacturer | |
Manufacturer Product Number | 2605056083001 |
Description | WIRELESS M-BUS USB 868MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Adapter 868MHz USB 100kbps |
Datasheet | Datasheet |
EDA/CAD Models | 2605056083001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Adapter | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | Meter Reading | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 11dBm | |
Data Rate (Max) | 100kbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 839,42000 Kč | 1 839,42 Kč |
| 3 | 1 763,27333 Kč | 5 289,82 Kč |
| Unit Price without VAT: | 1 839,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 225,69820 Kč |








