



2511020213301 | |
|---|---|
DigiKey Part Number | 732-2511020213301TR-ND - Tape & Reel (TR) 732-2511020213301CT-ND - Cut Tape (CT) 732-2511020213301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2511020213301 |
Description | SENSOR 18.27PSIA 24BIT 10LGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | 2511020213301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-LGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 72,23300 Kč | 722,33 Kč |
| 50 | 68,42820 Kč | 3 421,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,90718 Kč | 55 907,18 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |





















