Adapter Connector D-Sub, 37 Pin Male To D-Sub, 37 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 37 Pin Male To D-Sub, 37 Pin Female Free Hanging (In-Line)
236017003_VIEW 2
236017003
236017003

236017003

DigiKey Part Number
732-10323-ND
Manufacturer
Manufacturer Product Number
236017003
Description
CONN DSUB ADAPTER DB37M DB37F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 37 Pin Male To D-Sub, 37 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 37 Pin Male
Convert From (Adapter End)
D-Sub, 37 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Filter
Shielding
Unshielded
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
3 pcs - 1 Connector, 2 Jack Screws
Voltage Rating
100 V
Current Rating (Amps)
5 A
Housing Color
Red
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 321,61000 Kč1 321,61 Kč
51 233,46400 Kč6 167,32 Kč
101 228,13100 Kč12 281,31 Kč
Unit Price without VAT:1 321,61000 Kč
Unit Price with VAT:1 599,14810 Kč