Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
@askLorandt explains: Evaluation boards for MagI³C Power Modules & LED driver boards introduced

173950336

DigiKey Part Number
732-173950336-ND
Manufacturer
Manufacturer Product Number
173950336
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
173950336 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Efficiency
92%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
10123,76200 Kč1 237,62 Kč
43115,90907 Kč4 984,09 Kč
86109,66081 Kč9 430,83 Kč
43098,42788 Kč42 323,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč