Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 20V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173011535

DigiKey Part Number
732-173011535-ND
Manufacturer
Manufacturer Product Number
173011535
Description
FDSM FIXED STEP DOWN REGULATOR M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 20V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
173011535 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
20V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
96%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1075,36200 Kč753,62 Kč
2070,89950 Kč1 417,99 Kč
3069,96533 Kč2 098,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč