
171930601 | |
|---|---|
DigiKey Part Number | 732-171930601TR-ND - Tape & Reel (TR) 732-171930601CT-ND - Cut Tape (CT) 732-171930601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171930601 |
Description | VDMM VARIABLE STEP DOWN MICROMOD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 300mA 3.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171930601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerFLGA Module | |
Size / Dimension | 0.20" L x 0.10" W x 0.07" H (5.0mm x 2.5mm x 1.8mm) | |
Supplier Device Package | 9-LGA (5x2.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 100 | 94,21800 Kč | 9 421,80 Kč |
| 250 | 89,63460 Kč | 22 408,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,23053 Kč | 73 230,53 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |



