Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 300mA 3.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171930601

DigiKey Part Number
732-171930601TR-ND - Tape & Reel (TR)
732-171930601CT-ND - Cut Tape (CT)
732-171930601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171930601
Description
VDMM VARIABLE STEP DOWN MICROMOD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 300mA 3.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
171930601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Applications
ITE (Commercial)
Features
Adjustable Output, Heat Sink, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
9-PowerFLGA Module
Size / Dimension
0.20" L x 0.10" W x 0.07" H (5.0mm x 2.5mm x 1.8mm)
Supplier Device Package
9-LGA (5x2.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
10094,21800 Kč9 421,80 Kč
25089,63460 Kč22 408,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,23053 Kč73 230,53 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč