New Product
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 4A 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171043601

DigiKey Part Number
732-171043601TR-ND - Tape & Reel (TR)
732-171043601CT-ND - Cut Tape (CT)
732-171043601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171043601
Description
VARIABLE STEP DOWN LGA MODULE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 4A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
171043601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
24 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
96%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
26-BLGA Module
Size / Dimension
0.43" L x 0.24" W x 0.12" H (11.0mm x 6.0mm x 3.0mm)
Supplier Device Package
26-LGA (11x6)
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,58000 Kč201,58 Kč
50199,48100 Kč9 974,05 Kč
100197,38120 Kč19 738,12 Kč
250192,76164 Kč48 190,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000163,78440 Kč163 784,40 Kč
Manufacturers Standard Package
Unit Price without VAT:201,58000 Kč
Unit Price with VAT:243,91180 Kč