

171020601 | |
|---|---|
DigiKey Part Number | 732-6214-2-ND - Tape & Reel (TR) 732-6214-1-ND - Cut Tape (CT) 732-6214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171020601 |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171020601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,72000 Kč | 424,72 Kč |
| 10 | 393,27000 Kč | 3 932,70 Kč |
| 100 | 342,02240 Kč | 34 202,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 345,44556 Kč | 86 361,39 Kč |
| 500 | 286,66288 Kč | 143 331,44 Kč |
| Unit Price without VAT: | 424,72000 Kč |
|---|---|
| Unit Price with VAT: | 513,91120 Kč |



