
PLA03F300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLA03F300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA03F300A1/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Current Rating (Amps) 32A |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| 10 | 221,59000 Kč | 2 215,90 Kč |
| 25 | 207,71240 Kč | 5 192,81 Kč |
| 50 | 197,79780 Kč | 9 889,89 Kč |
| 100 | 188,35850 Kč | 18 835,85 Kč |
| 250 | 176,57436 Kč | 44 143,59 Kč |
| 500 | 168,15414 Kč | 84 077,07 Kč |
| 1 000 | 160,13791 Kč | 160 137,91 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |








