


171010502 | |
|---|---|
DigiKey Part Number | 732-171010502TR-ND - Tape & Reel (TR) 732-171010502CT-ND - Cut Tape (CT) 732-171010502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171010502 |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 171010502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-LFLGA Exposed Pad, Module | |
Size / Dimension | 0.13" L x 0.10" W x 0.06" H (3.2mm x 2.5mm x 1.6mm) | |
Supplier Device Package | 6-LGA-EP (3.2x2.5) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 Kč | 107,57 Kč |
| 10 | 102,09300 Kč | 1 020,93 Kč |
| 50 | 98,28240 Kč | 4 914,12 Kč |
| 100 | 89,54670 Kč | 8 954,67 Kč |
| 250 | 89,21160 Kč | 22 302,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,88563 Kč | 145 771,26 Kč |
| Unit Price without VAT: | 107,57000 Kč |
|---|---|
| Unit Price with VAT: | 130,15970 Kč |







