
158302260 | |
|---|---|
DigiKey Part Number | 732-5667-2-ND - Tape & Reel (TR) 732-5667-1-ND - Cut Tape (CT) 732-5667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158302260 |
Description | LED WL-SWTP COOL WHT 6000K 3022 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Cool 6000K 3.2V 60mA 120° 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158302260 Models |
Category | Lumens/Watt @ Current - Test 115 lm/W |
Mfr | CRI (Color Rendering Index) 85 (Typ) |
Series | Current - Max 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1208 (3020 Metric) |
CCT (K) 6000K | Supplier Device Package 3022 |
Flux @ 25°C, Current - Test 22lm (Typ) | Size / Dimension 0.118" L x 0.083" W (3.00mm x 2.10mm) |
Current - Test 60mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Thermal Resistance of Package 38°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 50 | 6,94480 Kč | 347,24 Kč |
| 100 | 6,21490 Kč | 621,49 Kč |
| 500 | 5,46414 Kč | 2 732,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41511 Kč | 8 830,22 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




