


MYC-Y6ULY2-V2-4E512D-50-C | |
|---|---|
DigiKey Part Number | 3309-MYC-Y6ULY2-V2-4E512D-50-C-ND |
Manufacturer | |
Manufacturer Product Number | MYC-Y6ULY2-V2-4E512D-50-C |
Description | SOM i.MX6ULL, MCIMX6Y2DVM05A |
Customer Reference | |
Detailed Description | Single Board Computer 528MHz Core RAM ARM® Cortex®-A7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Speed | 528MHz | |
Size / Dimension | 1.540" x 1.460" (39.00mm x 37.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,91000 Kč | 902,91 Kč |
| Unit Price without VAT: | 902,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,52110 Kč |


