LED Lighting WL-SWTP White, Cool 6000K 3.2V 60mA 120° 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158302260

DigiKey Part Number
732-5667-2-ND - Tape & Reel (TR)
732-5667-1-ND - Cut Tape (CT)
732-5667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
158302260
Description
LED WL-SWTP COOL WHT 6000K 3022
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting WL-SWTP White, Cool 6000K 3.2V 60mA 120° 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
158302260 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
115 lm/W
Mfr
CRI (Color Rendering Index)
85 (Typ)
Series
Current - Max
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1208 (3020 Metric)
CCT (K)
6000K
Supplier Device Package
3022
Flux @ 25°C, Current - Test
22lm (Typ)
Size / Dimension
0.118" L x 0.083" W (3.00mm x 2.10mm)
Current - Test
60mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
3.2V
Thermal Resistance of Package
38°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
506,94480 Kč347,24 Kč
1006,21490 Kč621,49 Kč
5005,46414 Kč2 732,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,41511 Kč8 830,22 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč