
157112V12700 | |
---|---|
DigiKey Part Number | 732-157112V12700TR-ND - Tape & Reel (TR) 732-157112V12700CT-ND - Cut Tape (CT) 732-157112V12700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157112V12700 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 20mA 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 157112V12700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.148" D (12.00mm x 7.30mm x 3.75mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 21mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,99000 Kč | 44,99 Kč |
50 | 40,07700 Kč | 2 003,85 Kč |
100 | 37,20240 Kč | 3 720,24 Kč |
250 | 34,35616 Kč | 8 589,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 100 | 28,06843 Kč | 30 875,27 Kč |
Unit Price without VAT: | 44,99000 Kč |
---|---|
Unit Price with VAT: | 54,43790 Kč |