
157102S12700 | |
|---|---|
DigiKey Part Number | 732-157102S12700TR-ND - Tape & Reel (TR) 732-157102S12700CT-ND - Cut Tape (CT) 732-157102S12700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157102S12700 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 157102S12700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 25 | 56,51000 Kč | 1 412,75 Kč |
| 100 | 48,90430 Kč | 4 890,43 Kč |
| 500 | 41,30306 Kč | 20 651,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,16809 Kč | 51 252,14 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |











