
156125YV73000 | |
|---|---|
DigiKey Part Number | 732-12027-2-ND - Tape & Reel (TR) 732-12027-1-ND - Cut Tape (CT) 732-12027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156125YV73000 |
Description | LED GRN/YLW CLR 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm LED Indication - Discrete 2.1V 1205 (3212 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156125YV73000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,90400 Kč | 69,04 Kč |
| 100 | 6,39920 Kč | 639,92 Kč |
| 500 | 5,89400 Kč | 2 947,00 Kč |
| 1 000 | 5,38880 Kč | 5 388,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18685 Kč | 12 560,55 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |









