
156125VS57000 | |
|---|---|
DigiKey Part Number | 732-13397-2-ND - Tape & Reel (TR) 732-13397-1-ND - Cut Tape (CT) 732-13397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156125VS57000 |
Description | LED GREEN DIFF 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2V 1205 (3212 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156125VS57000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 7,72800 Kč | 77,28 Kč |
| 100 | 6,89470 Kč | 689,47 Kč |
| 500 | 6,26984 Kč | 3 134,92 Kč |
| 1 000 | 5,81157 Kč | 5 811,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93046 Kč | 14 791,38 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |




