
| 156125AS75000 | |
|---|---|
| DigiKey Part Number | 732-156125AS75000TR-ND - Tape & Reel (TR) 732-156125AS75000CT-ND - Cut Tape (CT) 732-156125AS75000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 156125AS75000 | 
| Description | SMT MONO-COLOR REVERSE MOUNT WAT | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Amber 605nm LED Indication - Discrete 2V 1205 (3212 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Configuration | Independent | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Square with Flat Top | |
| Lens Size | 1.20mm | |
| Voltage - Forward (Vf) (Typ) | 2V | |
| Current - Test | 20mA | |
| Viewing Angle | 140° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 609nm | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Package / Case | 1205 (3212 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 3.20mm L x 1.20mm W | |
| Height (Max) | 1.20mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč | 
| 10 | 4,32800 Kč | 43,28 Kč | 
| 100 | 4,07800 Kč | 407,80 Kč | 
| 1 000 | 3,84911 Kč | 3 849,11 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,30815 Kč | 9 924,45 Kč | 
| Unit Price without VAT: | 4,58000 Kč | 
|---|---|
| Unit Price with VAT: | 5,54180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic