
5990K80107F | |
|---|---|
DigiKey Part Number | 350-5990K80107FTR-ND - Tape & Reel (TR) 350-5990K80107FCT-ND - Cut Tape (CT) 350-5990K80107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990K80107F |
Description | SMD LED REVERSE MOUNT 3.2X1.25X1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 524nm LED Indication - Discrete 3.15V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.19mm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.07mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 6,47100 Kč | 64,71 Kč |
| 100 | 4,62520 Kč | 462,52 Kč |
| 500 | 3,79210 Kč | 1 896,05 Kč |
| 1 000 | 3,51788 Kč | 3 517,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22798 Kč | 9 683,94 Kč |
| 6 000 | 3,04420 Kč | 18 265,20 Kč |
| 9 000 | 2,94994 Kč | 26 549,46 Kč |
| 15 000 | 2,84346 Kč | 42 651,90 Kč |
| 21 000 | 2,78014 Kč | 58 382,94 Kč |
| 30 000 | 2,71836 Kč | 81 550,80 Kč |
| 75 000 | 2,58199 Kč | 193 649,25 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |





